Microchip TechnologyLAN9353I/PTEthernet Switches
Ethernet Switch 3-Port 100Mbps 64-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII/RMII | |
| 1.14V|1.62V|2.25V|3V | |
| 1.2V|2.5V|3.3V | |
| 1.26V|3.6V | |
| Analog|Digital | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

