Microchip TechnologyLAN9313-NZWEthernet Switches
Ethernet Switch 3-Port 100Mbps 128-Pin XVTQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII | |
| 3V | |
| 3.3V | |
| 3.6V | |
| 155 | |
| 1330 | |
| Analog | |
| No | |
| Yes | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | XVTQFP EP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

