Microchip TechnologyLAN9255-V/ZMX020Ethernet Controllers
Ethernet CTLR Single Chip 100Mbps 3.3V 128-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX | |
| 100 | |
| IEEE802.3|802.3u | |
| Full Duplex | |
| SPI | |
| MII | |
| 3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Internal | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

