Microchip TechnologyLAN9253-V/R4XEthernet Controllers
Ethernet CTLR Single Chip 100Mbps 2V/3.3V 64-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX | |
| 100 | |
| IEEE802.3|802.3u | |
| Full Duplex | |
| MII|RMII | |
| 1.14|3 | |
| 2|3.3 | |
| 1.26|3.6 | |
| -40 | |
| 105 | |
| Extended | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

