Microchip TechnologyLAN9252/PTEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-T|100BASE-FX|100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3 | |
| Full Duplex|Half Duplex | |
| MII|RMII | |
| 1.14|3 | |
| 3.3 | |
| 3.6|1.26 | |
| 821 | |
| 0 | |
| 70 | |
| Commercial | |
| Internal | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

