Top Searched
Microchip TechnologyLAN9221I-ABZJEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin VQFN EP Tray
| Compliant | |
| 5A991 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3u|IEEE 802.3 | |
| Half Duplex|Full Duplex | |
| MII | |
| 1.62 | |
| 3.3|1.8|2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Internal | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

