Top Purchased
Microchip TechnologyLAN9215I-MTEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u | |
| Full Duplex|Half Duplex | |
| MII | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

