Microchip TechnologyLAN9215-MZPEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin LFBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u | |
| Full Duplex|Half Duplex | |
| MII | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 0 | |
| 70 | |
| Commercial | |
| Internal | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

