Microchip TechnologyLAN91C110-PUEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-T|100BASE-T4|100BASE-TX | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u | |
| Full Duplex|Half Duplex | |
| ISA|PCMCIA | |
| MII | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Internal | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

