Microchip TechnologyLAN91C100FD-STEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 5V 208-Pin TQFP
| Compliant | |
| 5A991.b.4.a | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-T|100BASE-T4|100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3 | |
| Full Duplex | |
| EISA|ISA | |
| MII | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Internal | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 28.1(Max) |
| Package Length | 28.1(Max) |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
