Microchip TechnologyLAN8841T-V/Q2AFiber Optic Transceivers
TX/RX Optical Fiber 1Gbps 64-Pin VQFN EP T/R
| Compliant | |
| 4A994.j | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| 1Gbps | |
| 1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.98|2.75|3.36 | |
| -40 | |
| 105 | |
| Extended|Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

