Microchip TechnologyLAN8831T-V/Q2APHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 64-Pin VQFN EP T/R
| Compliant | |
| 4A994.j | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|100BASE-T|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| GMII/MII | |
| 1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.98|2.75|3.63 | |
| Analog|Digital | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

