Microchip TechnologyLAN8820I-ABZJPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| 10BASE-T|1000BASE-T|100BASE-TX | |
| 10/100/1000 | |
| 1.14|2.25 | |
| 1.2|2.5 | |
| 1.26|2.75 | |
| Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

