Microchip TechnologyLAN8810-AKZEPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 72-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| IEEE 802.3ab | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| GMII | |
| 1.14|2.25 | |
| 1.8|2.5|3.3 | |
| 1.26|3.6 | |
| 1273 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

