Microchip TechnologyLAN8804-V/ZMXC1Fiber Optic Transceivers
4-Port Gigabit Ethernet Transceiver with QSGMII Support
| Compliant | |
| 4A994.j | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

