Top Searched
Microchip TechnologyLAN8720A-CP-TR-ABCPHY
PHY 2-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin SQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u|ISO 802-3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| RMII | |
| 1.08|1.62|3 | |
| 3.3|1.8|2.5 | |
| 1.32|3.6 | |
| 179 | |
| Analog|Digital | |
| 0 | |
| 85 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

