Microchip TechnologyLAN8720A-CP-ABCPHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 2.25|3|1.14 | |
| 2.5|3.3 | |
| 1.26|3.6 | |
| Analog|Digital | |
| 0 | |
| 85 | |
| Extended Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

