Top Searched
Microchip TechnologyLAN8710AI-EZK-TRPHY
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u | |
| 0.13um | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 1.14|2.25|3 | |
| 2.5|3.3 | |
| 1.26|3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

