Top Purchased
Microchip TechnologyLAN8710A-EZCPHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 1.14|2.25|3 | |
| 2.5|3.3 | |
| 1.26|3.6 | |
| Analog|Digital | |
| 0 | |
| 85 | |
| Extended Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

