Top Searched
Microchip TechnologyLAN8700IC-AEZGPHY
PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10-BASE-T|100-BASE-TX|IEEE 802.3ab | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 3.3 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

