Microchip TechnologyLAN8651B1-E/LMXPHY
PHY 2-CH 10Mbps 1.8V/3.3V 32-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| No | |
| No | |
| No | |
| 10BASE-T1S|IEEE Std. 802.3cg | |
| 10 | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| 200 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

