Microchip TechnologyLAN7801-I/9JXInterface Controllers
USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| USB Interface Controller Chip | |
| USB | |
| IEEE 802.3 | |
| 1.62|2.97 | |
| 3.63 | |
| 1.8|3.3 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

