| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Transformer Type | 100Base-T LAN Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum Interwinding Capacitance (pF) | 35 |
| Maximum Primary Leakage Inductance (uH) | 0.5 |
| Maximum DCR Primary Side (Ohm) | 1.2 |
| Maximum DCR Secondary Side (Ohm) | 1.2 |
| High Potential | 1500VAC |
| Minimum Crosstalk (dB) | -35@0.5MHz to 40MHz |
| Minimum CMRR (dB) | -30@0.5MHz to 100MHz |
| Minimum Return Loss (dB) | -12@60.1MHz to 80MHz |
| Maximum Insertion Loss (dB) | -1.1@0.5MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Packaging | Tape and Reel |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 6.2 |