Lattice SemiconductorLAMXO1200E-3TN100EAPQComplex Programmable Logic Devices - CPLDs
CPLD LA-MachXOFamily 1.2V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| LA-MachXO | |
| 1200 | |
| ROMLess | |
| 9.2 | |
| 8 | |
| No | |
| 73 | |
| Yes | |
| Yes | |
| Yes | |
| 6.1 | |
| 5.1 | |
| 3 | |
| No | |
| 1.14 | |
| 1.26 | |
| 1.2 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 18(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| MachXO | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

