| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Modulation Technique | FSK |
| Maximum Data Rate | 2.02Mbps |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2400 |
| Operating Band Frequency (MHz) | 2400 |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.7V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 5.81 |
| Package Width | 19.95 |
| Package Length | 26.95 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 16 |