PanduitLAMA2/0-14-QYConnector Terminals
Lug Terminal (2/0)-14AWG Aluminum 37.3mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Screw | |
| Right Angle | |
| 6.35 | |
| Tin | |
| (2/0)-14 | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 37.3 | |
| 15.7 | |
| Cable Mount |
The lug terminal LAMA2/0-14-QY wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 37.3 mm long and 15.7 mm. Its wire is (2/0)-14 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

