PanduitLAM2A1/0-14-6YConnector Terminals
Lug Terminal (1/0)-14AWG Aluminum 37.33mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| LAM2A1/0-14-6Y | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Screw | |
| Tin | |
| (1/0)-14 | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 37.33 | |
| 28.44 | |
| Cable Mount |
The lug terminal LAM2A1/0-14-6Y wire terminal from Panduit makes it simple to connect to your terminals. This product is 37.33 mm long and 28.44 mm. Its wire is (1/0)-14 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

