NichiconLAK2D101MELZ20Capacitor Aluminum Electrolytic
Cap Aluminum 100uF 200V 20% (22 X 20mm) 500mA 2000 hr
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 200VDC | |
| 0.5 | |
| 420 | |
| 2000 | |
| Polar | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 20 | |
| 13.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

