Lattice SemiconductorLAE5U-12F-7BG381EField Programmable Gate Arrays - FPGAs
FPGA ECP5Family 12000Cells 1.1V 381-Pin CABGA
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| ECP5 | |
| 197 | |
| 7 | |
| 1.1 | |
| Utilize Memory | |
| 12000 | |
| 28 (18x18) | |
| SRAM | |
| 576 | |
| 32 | |
| 99328 | |
| 0 | |
| 12000 | |
| 2+2 | |
| 28 | |
| No | |
| No | |
| 7 | |
| 1.045 | |
| 1.155 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8(Min) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 381 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 381 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
