Top Searched
VishayLAE1BCHIP0603KFE96Resistor Kits
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.1 (1/10)W Pad 0603 Surface Mount 122 X 50 Resistor Strip Automotive AEC-Q200
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 122 X 50 | |
| 0 to 1M | |
| 1% | |
| 0.1 (1/10) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Strip | |
| 0603 | |
| Surface Mount |
Always have the right resistor value on hand with this Vishay resistor kit from Vishay. This part has a power rating of 0.1 (1/10) W. It has a tolerance of 1%. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

