MEAN WELLLAD-600CAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 41.5V/41.5V 11.45A/3A 599.67W 15-Pin Carton
Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
| Compliant | |
| EAR99 | |
| Active | |
| LAD-600C | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 41.5 | |
| 11.45|3 | |
| 599.67 | |
| 90|180 | |
| 115|230 | |
| 132|264 | |
| 240 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 12(Typ) | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 360mV(Max) | |
| -20 | |
| 60 | |
| Carton | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 124 |
| Package Length | 225 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

