onsemiLA8630MC-AHCommunication Misc
Low Voltage And Current Dissipation Compandor IC 16-Pin SOIC T/R
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Voltage And Current Dissipation Compandor IC | |
| 2.2 | |
| 6 | |
| Analog | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

