Reduced Price
onsemiLA6583MC-W-AHMotor Controller and Driver ICs
Motor Driver 10-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 15(Max) | |
| 0.8 | |
| 2.8 | |
| 2.8 to 14 | |
| 14 | |
| 9 | |
| 800 | |
| -30 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

