onsemiLA4725-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 30W Class-AB 14-Pin(14+Tab) SIP-HZ Fan-Fold
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.06%@4Ohm@2W | |
| Differential | |
| 2-Channel Stereo | |
| 3000 | |
| 9 | |
| 13.2 | |
| 16 | |
| 250@13.2V | |
| Single | |
| 30x2@4Ohm | |
| 32000 | |
| -35 | |
| 85 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 11.8 mm |
| Package Width | 4 mm |
| Package Length | 27.25(Max) mm |
| PCB changed | 14 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP-HZ |
| 14 |
Add some juice to a weak audio signal using this LA4725-E class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 3000 mA. Its maximum power dissipation is 32000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -35 °C to 85 °C. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

