onsemiLA4450F-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 20W Class-AB 14-Pin SIP-H Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.07%@8Ohm@1W | |
| Single | |
| 2-Channel Stereo | |
| 4000 | |
| 10 | |
| 26.4 | |
| 30 | |
| 140@26.4V | |
| 4 | |
| Single | |
| 20x2@4Ohm | |
| 25000 | |
| -30 | |
| 80 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 13.8 |
| Package Width | 4.5 |
| Package Length | 36.8 |
| PCB changed | 14 |
| Standard Package Name | SIP |
| Supplier Package | SIP-H |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

