onsemiLA42205-EAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 5W Class-AB 15-Pin HZIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.06%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 1000 | |
| 7 | |
| 9.5 | |
| 14 | |
| 140@9.5V | |
| Single | |
| 5x2@8Ohm | |
| 30000 | |
| -20 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3 |
| Package Length | 21.6 |
| PCB changed | 15 |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
