Lattice SemiconductorLA4128V-75TN100EComplex Programmable Logic Devices - CPLDs
CPLD LA-ispMACH 4000VFamily 128Macro Cells 168MHz 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| LA-ispMACH 4000V | |
| EEPROM | |
| 8 | |
| 4 | |
| 2 | |
| 128 | |
| 80 | |
| No | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| 168 | |
| 4.5 | |
| 7.5 | |
| 75 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 1.8|2.5|3.3 | |
| 5 | |
| 12(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

