ams OSRAMLA P47F-V2BB-24-3B5A-ZLEDs
LED Uni-Color Amber 624nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AlGaInP | |
| Circular | |
| Clear | |
| Reverse Mount | |
| 5.55lm | |
| 2800mcd(Max) | |
| 617 | |
| 624 | |
| 120 | |
| 50 | |
| 30 | |
| 2.55 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Amber | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 1.9 |
| Package Length | 2(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

