Lattice SemiconductorLA-ISPPAC-POWR1014-01TN48EComplex Programmable Logic Devices - CPLDs
CPLD ispPACFamily 24Macro Cells 5V 48-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| ispPAC | |
| ROMLess | |
| 24 | |
| 123 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| 25 | |
| No | |
| 2.25 | |
| 5.5 | |
| 5 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

