STMicroelectronicsL99VR01JTRLinear Regulators
LDO Regulator Pos 0.8V1.2V1.5V1.8V2.5V2.8V3.3V5V 0.2A Automotive 12-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Selectable | |
| 0.8|1.2|1.5|1.8|2.5|2.8|3.3|5 | |
| 0.2 | |
| 2.15 | |
| 28 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

