STMicroelectronicsL99DZ70XPTRMotor Controller and Driver ICs
Actuator Driver 36-Pin PowerSSO T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Door Module Driver | |
| DC Motor | |
| -0.3 to 40.3 | |
| 7 | |
| 7 to 28 | |
| 28 | |
| 20 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
With this actuator driver L99DZ70XPTR stepper motor driver by STMicroelectronics, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 28 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
