STMicroelectronicsL99DZ380TRSpecialized Power ICs and Modules
Front Door Device 100-Pin LQFP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive Front Door Device | |
| 200(Typ) | |
| -0.3 to 28 | |
| 1.25(Max) | |
| -0.3 | |
| 40 | |
| 12 | |
| -40 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

