STMicroelectronicsL99DZ200TRMotor Controller and Driver ICs
H-Bridge Door Module Driver Automotive AEC-Q100 64-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Door Module Driver | |
| DC Motor | |
| PWM | |
| H-Bridge | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
