STMicroelectronicsL9916Special Purpose Voltage Regulators
Voltage Regulator Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| 1 | |
| 4000 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7 mm |
| Package Width | 5(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | MULTIWATT |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

