STMicroelectronicsL9779WD-SPISpecialized Power ICs and Modules
Power Management System Automotive AEC-Q100 64-Pin HI-QUAD Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management System | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.9(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 64 |
| Supplier Package | HI-QUAD |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

