STMicroelectronicsL9733CNGate and Power Drivers
Driver 0.8A 8-OUT High Side/Low Side Non-Inv 28-Pin PowerSSO EP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| 8 | |
| Independent | |
| MOSFET | |
| 8 | |
| 70 | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8.5 | |
| 0.8 | |
| -40 | |
| 125 | |
| Thermal Shutdown Protection | |
| 20000 | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
