STMicroelectronicsL9679ETRPMIC Solutions
Airbag System 4.5V to 5.5V Automotive AEC-Q100 48-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Airbag System | |
| 16800 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

