STMicroelectronicsL9663-TR-1Sensor and Detector Interface
Sensor and Detector Interface 35V SPI Interface Automotive AEC-Q100 28-Pin VFQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 32 | |
| SPI | |
| Digital | |
| Digital | |
| 4.8 | |
| 35 | |
| 9|12|15|18|24|5 | |
| -40 | |
| 140 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VFQFN EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

