STMicroelectronicsL9654TRASICs
Transmitter ASIC 48-Pin LQFP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transmitter ASIC | |
| 4.9 | |
| 5 | |
| 5.1 | |
| Single | |
| -40 | |
| 95 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

