STMicroelectronicsL9613BTransceivers Misc
Transceiver 1RX 130KBd Automotive AEC-Q100 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 1 | |
| 130KBd(Min) | |
| 3|4.8 | |
| 15|3.3|5|9|12 | |
| 7|18 | |
| 2.5|10 | |
| Dual | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

